Parametric results for: ATFC-0201-0N1-B-T under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atfc02010n1bt Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ATFC-0201-0N1-B-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 pH 200 mΩ 100 % YES 400 mA 9 GHz CERAMIC 8 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1,0.2,0.3 NANOHENRY, Q MEASURED AT 500MHZ e3 85 °C -25 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND ABRACON LLC 0201 compliant EAR99 8504.50.80.00
ATFC-0201-0N1B-T
Abracon Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 pH 200 mΩ 100 % YES 400 mA 9 GHz CERAMIC 8 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1,0.2,0.3 NANOHENRY, Q MEASURED AT 500MHZ e3 85 °C -25 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND ABRACON LLC 0201 compliant