Filter Your Search
1 - 2 of 2 results
|
ATFC-0201-0N1-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 pH | 200 mΩ | 100 % | YES | 400 mA | 9 GHz | CERAMIC | 8 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1,0.2,0.3 NANOHENRY, Q MEASURED AT 500MHZ | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
ATFC-0201-0N1B-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 pH | 200 mΩ | 100 % | YES | 400 mA | 9 GHz | CERAMIC | 8 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1,0.2,0.3 NANOHENRY, Q MEASURED AT 500MHZ | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0201 | compliant |