Parametric results for: B82144A2107J000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82144a2107j000 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
B82144A2107J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 mH 420 Ω 5 % NO 10 kHz 20 mA 120 kHz Ferrite 30 RF INDUCTOR 1 Q IS MEASURED AT 0.0796 MHZ e3 125 °C -55 °C Axial 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN AXIAL WIRE 800 µm 5.2 mm 12 mm TDK CORP AXIAL LEADED not_compliant EAR99 8504.50.80.00 TDK
B82144A2107J000
TDK Epcos
$0.3003 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 mH 420 Ω 5 % NO 10 kHz 20 mA 120 kHz Ferrite 30 RF INDUCTOR 1 Q IS MEASURED AT 0.0796 MHZ e3 125 °C -55 °C Axial 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN AXIAL WIRE 800 µm 5.2 mm 12 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK