Filter Your Search
1 - 2 of 2 results
|
B82144A2107J000
TDK Epcos
|
$0.3138 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 mH | 420 Ω | 5 % | NO | 10 kHz | 20 mA | 120 kHz | Ferrite | 30 | RF INDUCTOR | 1 | Q IS MEASURED AT 0.0796 MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144A2107J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 mH | 420 Ω | 5 % | NO | 10 kHz | 20 mA | 120 kHz | Ferrite | 30 | RF INDUCTOR | 1 | Q IS MEASURED AT 0.0796 MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |