Parametric results for: B82422T3101K under Fixed Inductors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: b82422t3101k Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
B82422-T3101-K
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz CERAMIC 28 1310 RF INDUCTOR 1 NO e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
B82422-T3101-K
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz CERAMIC 28 1310 RF INDUCTOR 1 NO e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm EPCOS AG 1310 compliant EAR99 8504.50.80.00
B82422T3101K058
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz Ceramic 28 1210 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm EPCOS AG 1210 compliant EAR99 8504.50.80.00
B82422-T3101-K
Siemens
Check for Price Transferred GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz CERAMIC 28 RF INDUCTOR 1 NO e3 2 RECTANGULAR PACKAGE TIN DUAL ENDED J BEND SIEMENS A G unknown EAR99 8504.50.80.00
B82422T3101K008
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz Ceramic 28 1210 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm EPCOS AG 1210 compliant EAR99 8504.50.80.00 TDK
B82422T3101K000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz Ceramic 28 1210 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82422T3101K050
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz Ceramic 28 1210 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm EPCOS AG 1210 compliant EAR99 8504.50.80.00
B82422T3101K050
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz Ceramic 28 1210 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
B82422T3101K008
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz Ceramic 28 1210 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82422-T3101-K8
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 310 mΩ 10 % YES 100 MHz 450 mA 900 MHz CERAMIC 28 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ e4 125 °C -55 °C 2 RECTANGULAR PACKAGE Silver (Ag) DUAL ENDED WRAPAROUND EPCOS AG compliant EAR99 8504.50.80.00