Filter Your Search
1 - 10 of 312 results
|
CTCDRH127/LD-1R0N
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 6.5 mΩ | 30 % | YES | 100 kHz | 14 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127/LDF-1R0N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 6.5 mΩ | 30 % | YES | 100 kHz | 14 A | 4949 | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 4949 | ||
|
CTCDRH127-1R2J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 10 mΩ | 5 % | YES | 1 kHz | 9.8 A | POWER INDUCTOR | 1 | YES | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127-1R2N
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 7 mΩ | 40 % | YES | 100 kHz | 9.8 A | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127-1R2K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 10 mΩ | 10 % | YES | 1 kHz | 9.8 A | POWER INDUCTOR | 1 | YES | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127F-1R2N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 7 mΩ | 40 % | YES | 100 kHz | 9.8 A | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 4949 | ||||
|
CTCDRH127-1R2L
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 10 mΩ | 15 % | YES | 1 kHz | 9.8 A | POWER INDUCTOR | 1 | YES | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127-1R2M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 10 mΩ | 20 % | YES | 1 kHz | 9.8 A | POWER INDUCTOR | 1 | YES | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127-2R4M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.4 µH | 10 mΩ | 20 % | YES | 1 kHz | 8 A | POWER INDUCTOR | 1 | YES | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127-2R4L
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.4 µH | 10 mΩ | 15 % | YES | 1 kHz | 8 A | POWER INDUCTOR | 1 | YES | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |