Filter Your Search
1 - 10 of 312 results
|
CTCDRH127F-391N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 700 mΩ | 40 % | YES | 1 kHz | 880 mA | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | 4949 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTCDRH127-680M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 140 mΩ | 20 % | YES | 1 kHz | 2.1 A | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127/LD-3R5N
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.5 µH | 12.4 mΩ | 30 % | YES | 100 kHz | 9.3 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127F-271N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 560 mΩ | 40 % | YES | 1 kHz | 1.06 A | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | 4949 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTCDRH127/LDF-271M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 419 mΩ | 20 % | YES | 1 kHz | 1.3 A | 4949 | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | 4949 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTCDRH127F-560L
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 110 mΩ | 15 % | YES | 1 kHz | 2.35 A | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | 4949 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTCDRH127F-101M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 220 mΩ | 20 % | YES | 1 kHz | 1.7 A | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | 4949 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTCDRH127-391M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 700 mΩ | 20 % | YES | 1 kHz | 880 mA | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTCDRH127F-391L
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 700 mΩ | 15 % | YES | 1 kHz | 880 mA | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | CENTRAL TECHNOLOGIES | 4949 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTCDRH127-221N
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 390 mΩ | 40 % | YES | 1 kHz | 1.16 A | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |