Parametric results for: DO3316P-473MLD under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: do3316p473mld Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
DO3316P-473MLD
Coilcraft Inc
$2.2728 Yes Yes Active GENERAL PURPOSE INDUCTOR 47 µH 140 mΩ 20 % YES 100 kHz 1.8 A 12 MHz Ferrite 5137 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 5.21 mm 12.95 mm 9.4 mm COILCRAFT INC 5137 compliant EAR99 8504.50.80.00 COILCRAFT