Filter Your Search
1 - 1 of 1 results
|
DO3316P-473MLD
Coilcraft Inc
|
$2.2728 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.8 A | 12 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.21 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |