Parametric results for: DO3340H-823KL under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: do3340h823kl Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
DO3340H-823KLD
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 82 µH 162 mΩ 10 % YES 100 kHz 1.8 A 5.9 MHz Ferrite 5239 POWER INDUCTOR 1 NO AEC-Q200 85 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 11.94 mm 13.21 mm 9.91 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00