Filter Your Search
1 - 1 of 1 results
|
DO3340H-823KLD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 162 mΩ | 10 % | YES | 100 kHz | 1.8 A | 5.9 MHz | Ferrite | 5239 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 11.94 mm | 13.21 mm | 9.91 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |