Parametric results for: ELC15E152L under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: elc15e152l Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
ELC15E152L
Panasonic Electronic Components
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 1.5 mH 710 mΩ 10 % NO 10 kHz 800 mA FERRITE POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT 20% TOLERANCE e2 105 °C -20 °C Cylindrical 3 PCB Mount CYLINDRICAL PACKAGE Tin/Copper (Sn/Cu) RADIAL WIRE 700 µm 4.5 mm 16 mm 23 mm PANASONIC CORP compliant EAR99 8504.50.80.00 Panasonic