Filter Your Search
1 - 10 of 1,197,994 results
|
|
MCFT000163
SPC Multicomp
|
$0.0002 | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 2.7 Ω | YES | 7.96 MHz | 400 mA | 31 MHz | FERRITE | 14 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 0805 | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
|
MCFT000088
SPC Multicomp
|
$0.0007 | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||
|
|
MCFT000027
SPC Multicomp
|
$0.0014 | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 190 mΩ | 9.091 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP, 0402 | EAR99 | 8504.50.80.00 | ||||||||||
|
|
MCFT000036
SPC Multicomp
|
$0.0024 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2.5 Ω | 5 % | YES | 100 MHz | 100 mA | 600 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP, 0402 | EAR99 | 8504.50.80.00 | |||||||||
|
|
HK100568NJ-T
TAIYO YUDEN
|
$0.0030 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
MCFT000003
SPC Multicomp
|
$0.0045 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 450 mΩ | 3.03 % | YES | 380 mA | 6 GHz | CERAMIC | 13 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | CHIP, 0402 | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
MCFT0BT1N2
SPC Multicomp
|
$0.0050 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 150 mΩ | 8.333 % | YES | 700 mA | 12 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
MCSD75-101KU
SPC Multicomp
|
$0.0058 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 430 mΩ | 10 % | YES | 100 kHz | 720 mA | FERRITE | 3128 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | ONE SURFACE | 5 mm | CHIP, 3128 | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
LQG15HS22NJ02D
Murata Manufacturing Co Ltd
|
$0.0073 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 420 mΩ | 5 % | Reflow soldering | 100 MHz | 350 mA | 1.9 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
MCFT000162
SPC Multicomp
|
$0.0095 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.7 Ω | 10 % | YES | 200 mA | 36 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | CHIP, 0805 | EAR99 | 8504.50.80.00 |