Parametric results for: FP3-R20-R under Fixed Inductors

Filter Your Search

1 - 10 of 1,197,990 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFT000163
SPC Multicomp
$0.0002 Obsolete GENERAL PURPOSE INDUCTOR 10 µH 2.7 Ω YES 7.96 MHz 400 mA 31 MHz FERRITE 14 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 0805 EAR99 8504.50.80.00
MCFT000088
SPC Multicomp
$0.0007 Active GENERAL PURPOSE INDUCTOR 27 nH 220 mΩ 5 % YES 250 MHz 600 mA 2.8 GHz CERAMIC 40 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
MCFT000027
SPC Multicomp
$0.0014 Active GENERAL PURPOSE INDUCTOR 3.3 nH 190 mΩ 9.091 % YES 100 MHz 300 mA 6 GHz CERAMIC 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP, 0402 EAR99 8504.50.80.00
RLB9012-562KL
Bourns Inc
$0.0021 Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 mH 14.9 Ω 10 % NO 1 kHz 220 mA 450 kHz FERRITE DC-DC CONVERTER 1 NO e3 125 °C -55 °C Cylindrical 2 Radial Tray CYLINDRICAL PACKAGE Tin (Sn) RADIAL WIRE 650 µm 5 mm 9 mm 12.2 mm RADIAL LEADED EAR99 8504.50.80.00
MCFT000036
SPC Multicomp
$0.0024 Active GENERAL PURPOSE INDUCTOR 100 nH 2.5 Ω 5 % YES 100 MHz 100 mA 600 MHz CERAMIC 8 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP, 0402 EAR99 8504.50.80.00
HK100568NJ-T
TAIYO YUDEN
$0.0030 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 nH 1.2 Ω 5 % YES 100 MHz 180 mA 750 MHz FERRITE 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8504.50.80.00
MCFT000003
SPC Multicomp
$0.0045 Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 450 mΩ 3.03 % YES 380 mA 6 GHz CERAMIC 13 RF INDUCTOR 1 NO e3 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND CHIP, 0402 EAR99 8504.50.80.00
MCFT0BT1N2
SPC Multicomp
$0.0050 Yes Active GENERAL PURPOSE INDUCTOR 1.2 nH 150 mΩ 8.333 % YES 700 mA 12 GHz CERAMIC 13 0402 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ e3 MIL-STD-202F 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 320 µm 1 mm 500 µm CHIP EAR99 8504.50.80.00
MCSD75-101KU
SPC Multicomp
$0.0050 Yes Active GENERAL PURPOSE INDUCTOR 100 µH 430 mΩ 10 % YES 100 kHz 720 mA FERRITE 3128 POWER INDUCTOR 1 NO 130 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) - Copper (Cu) DUAL ENDED ONE SURFACE 5 mm CHIP, 3128 EAR99 8504.50.80.00
LQG15HS22NJ02D
Murata Manufacturing Co Ltd
$0.0074 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 nH 420 mΩ 5 % Reflow soldering 100 MHz 350 mA 1.9 GHz AIR 8 0402 RF INDUCTOR 1 NO e3 Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8504.50.80.00