Parametric results for: HM11-51502LF under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm1151502lf Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
HM11-51502LF
TT electronics / BI Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.6 µH 3.2 mΩ 25 % NO 10 kHz 16.5 A 1 NO e3/e1 105 °C -40 °C Cylindrical 2 Radial Bulk CYLINDRICAL PACKAGE MATTE TIN/TIN SILVER COPPER RADIAL WIRE 1.45 mm 3.6 mm 11.4 mm 8.7 mm 27 mm BI TECHNOLOGIES CORP compliant EAR99 8504.50.80.00
HM11-51502LF
TT Electronics Resistors
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.6 µH 3.2 mΩ 25 % NO 10 kHz 16.5 A 1 NO e3/e1 105 °C -40 °C Cylindrical 2 Radial Bulk CYLINDRICAL PACKAGE MATTE TIN/TIN SILVER COPPER RADIAL WIRE 1.45 mm 3.6 mm 11.4 mm 8.7 mm 27 mm TT ELECTRONICS PLC compliant EAR99 8504.50.80.00