Filter Your Search
1 - 2 of 2 results
|
HM11-51502LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.6 µH | 3.2 mΩ | 25 % | NO | 10 kHz | 16.5 A | 1 | NO | e3/e1 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN/TIN SILVER COPPER | RADIAL | WIRE | 1.45 mm | 3.6 mm | 11.4 mm | 8.7 mm | 27 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
HM11-51502LF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.6 µH | 3.2 mΩ | 25 % | NO | 10 kHz | 16.5 A | 1 | NO | e3/e1 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN/TIN SILVER COPPER | RADIAL | WIRE | 1.45 mm | 3.6 mm | 11.4 mm | 8.7 mm | 27 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 |