Parametric results for: L-07W4N7JV4T under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l07w4n7jv4t Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
L-07W4N7JV4T
Johanson Dielectrics Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 nH 130 mΩ 5 % YES 250 MHz 640 mA 4.8 GHz FERRITE 15 0402 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 550 µm JOHANSON DIELECTRICS INC compliant EAR99 8504.50.80.00
L-07W4N7JV4T
Johanson Technology Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 nH 130 mΩ 5 % YES 250 MHz 640 mA 4.8 GHz FERRITE 15 0402 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 550 µm JOHANSON TECHNOLOGY INC compliant EAR99 8504.50.80.00