Filter Your Search
1 - 2 of 2 results
|
L-07W4N7JV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 130 mΩ | 5 % | YES | 250 MHz | 640 mA | 4.8 GHz | FERRITE | 15 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | JOHANSON DIELECTRICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
L-07W4N7JV4T
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 130 mΩ | 5 % | YES | 250 MHz | 640 mA | 4.8 GHz | FERRITE | 15 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 |