Parametric results for: MCFE120/25 under Fixed Inductors

Filter Your Search

31 - 40 of 1,181,248 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
IHLP4040DZER470M11
Vishay Intertechnologies
$0.2613 Yes Active GENERAL PURPOSE INDUCTOR 47 µH 145 mΩ 20 % YES 100 kHz 3.3 A COMPOSITE 4240 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4 mm 10.795 mm 10.16 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
SPM6530T-1R5M100
TDK Corporation
$0.7334 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 10.7 mΩ 20 % YES 100 kHz 11 A Metal 2826 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 7.1 mm 6.5 mm TDK CORP CHIP compliant TDK EAR99 8504.50.80.00
DR127-330-R
Eaton Electronics
$0.4424 Yes Active COILTRONICS INC unknown Eaton
DR127-101-R
Coiltronics
$1.3840 Yes Transferred GENERAL PURPOSE INDUCTOR 100 µH 163 mΩ 20 % YES 100 kHz 1.96 A FERRITE 4949 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 12.5 mm 12.5 mm COILTRONICS INC CHIP unknown COILTRONICS EAR99 8504.50.80.00
DR127-101-R
Eaton Electronics
$0.9511 Yes Active COILTRONICS INC unknown Eaton
7447709330
Wurth Elektronik
$1.9465 Yes Active GENERAL PURPOSE INDUCTOR 33 µH 45 mΩ 20 % YES 1 kHz 4.2 A 8.5 MHz NICKEL-ZINC 4747 POWER INDUCTOR 1 YES e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED ONE SURFACE 10 mm 12 mm 12 mm WUERTH ELEKTRONIK GMBH & CO KG CHIP compliant Würth Elektronik EAR99 8504.50.80.00
IHLP5050FDER100M01
Vishay Dale
$4.0995 Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 17.2 mΩ 20 % YES 100 kHz 10 A COMPOSITE 5050 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND VISHAY DALE CHIP, 5050, GREEN unknown Vishay EAR99 8504.50.80.00
CDRH65NP-100MC
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 51 mΩ 20 % YES 100 kHz 2.7 A Ferrite 2625 POWER INDUCTOR 1 YES 105 °C -40 °C Magnetically Shielded 2 SMT Tape RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.8 mm 6.7 mm 6.3 mm SUMIDA CORP 2625 unknown Sumida EAR99 8504.50.80.00
IHLP1616BZER4R7M11
Vishay Intertechnologies
$0.9502 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 105 mΩ 20 % YES 100 kHz 1.7 A 29 MHz COMPOSITE 1616 HIGH CURRENT INDUCTOR 1 YES 125 °C -55 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 2 mm 4.06 mm 4.06 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP1616BZER4R7M11
Vishay Dale
$1.5655 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 105 mΩ 20 % YES 100 kHz 1.7 A 29 MHz COMPOSITE 1616 HIGH CURRENT INDUCTOR 1 YES 125 °C -55 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 2 mm 4.06 mm 4.06 mm VISHAY DALE 1616 unknown Vishay EAR99 8504.50.80.00