Parametric results for: MS536RATR49JSH under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ms536ratr49jsh Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
MS536RATR49JSH
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 491 nH 65 mΩ 5 % YES 50 MHz 2 A 535 MHz AIR 95 4224 RF INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED ONE SURFACE 5.97 mm 10.55 mm 6.1 mm COILCRAFT INC 4226 compliant EAR99 8504.50.80.00