Filter Your Search
1 - 1 of 1 results
|
MS536RATR49JSH
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 491 nH | 65 mΩ | 5 % | YES | 50 MHz | 2 A | 535 MHz | AIR | 95 | 4224 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.1 mm | COILCRAFT INC | 4226 | compliant | EAR99 | 8504.50.80.00 |