Parametric results for: MSS1038-103NLC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mss1038103nlc Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MSS1038-103NLC
Coilcraft Inc
$2.3976 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 35 mΩ 30 % YES 100 kHz 4.05 A 29 MHz Ferrite 4039 POWER INDUCTOR 1 YES e3 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3.8 mm 10.2 mm 10 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT