Parametric results for: NIN-FAR82JTR450F under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ninfar82jtr450f Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
NIN-FAR82JTR450F
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 820 nH 650 mΩ 5 % YES 25.2 MHz 450 mA 140 MHz Wirewound 30 1210 RF INDUCTOR 1 NO e3 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 2.2 mm 3.2 mm 2.5 mm NIC COMPONENTS CORP 1210 compliant EAR99 8504.50.80.00