Filter Your Search
1 - 10 of 168 results
|
PM105-821K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 2.55 Ω | 10 % | YES | 1 kHz | 240 mA | 2 MHz | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | BOURNS INC | 3935 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM105-821K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 820 µH | 2.55 Ω | 10 % | YES | 1 kHz | 240 mA | 2 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM105-821K-RC
Bourns Inc
|
$0.5776 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 2.55 Ω | 10 % | YES | 1 kHz | 240 mA | 2 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.8 mm | 9.8 mm | 9.8 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | |||
|
PM105-681K-RC
Bourns Inc
|
$0.5776 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 1 kHz | 280 mA | 2.1 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.8 mm | 9.8 mm | 9.8 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105-681K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 1 kHz | 280 mA | 2 MHz | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | BOURNS INC | 3935 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM105-681K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 1 kHz | 280 mA | 2 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM105-561K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 560 µH | 1.9 Ω | 10 % | YES | 1 kHz | 330 mA | 3 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM105-561K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 1.9 Ω | 10 % | YES | 1 kHz | 330 mA | 3 MHz | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | BOURNS INC | 3935 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM105-561K-RC
Bourns Inc
|
$0.5776 | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.9 Ω | 10 % | YES | 1 kHz | 330 mA | 2.3 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.8 mm | 9.8 mm | 9.8 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105-471K-RC
Bourns Inc
|
$0.7878 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.48 Ω | 10 % | YES | 1 kHz | 420 mA | 2.5 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.8 mm | 9.8 mm | 9.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |