Filter Your Search
1 - 10 of 49 results
|
PM7032S-680M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 370 mΩ | 20 % | YES | 1 kHz | 620 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | Magnetic Shielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PM7032S-220M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 130 mΩ | 20 % | YES | 1 kHz | 1 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | Magnetic Shielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PM7032S-220M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 135 mΩ | 20 % | YES | 100 kHz | 960 mA | 29 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-221M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 1.26 Ω | 20 % | YES | 1 kHz | 330 mA | FERRITE | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM7032S-331M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.9 Ω | 20 % | YES | 100 kHz | 220 mA | 6.1 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM7032S-220M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 130 mΩ | 20 % | YES | 1 kHz | 1 A | FERRITE | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM7032S-221M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.26 Ω | 20 % | YES | 1 kHz | 330 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | Magnetic Shielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PM7032S-680M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 380 mΩ | 20 % | YES | 100 kHz | 600 mA | 16 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-681M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 680 µH | 3.78 Ω | 20 % | YES | 1 kHz | 190 mA | FERRITE | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM7032S-470M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 290 mΩ | 20 % | YES | 1 kHz | 710 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | Magnetic Shielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 |