Filter Your Search
31 - 40 of 1,103 results
|
SN0302-4R7L
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 15 % | 1.35 A | 1412 | NO | 85 °C | -25 °C | Unshielded | SMT | Tape, Embossed | 2.3 mm | 3.5 mm | 3 mm | KITAGAWA ELECTRONICS PTE LTD | 1412 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3C-181N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 µH | 12.16 Ω | 30 % | 120 mA | 7 MHz | 1210 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0502-560K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 56 µH | 830 mΩ | 10 % | 680 mA | 2320 | NO | 85 °C | -25 °C | Unshielded | SMT | Tape, Embossed | 2.5 mm | 5.8 mm | 5.2 mm | KITAGAWA ELECTRONICS PTE LTD | 2320 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3C-331N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 18.9 Ω | 30 % | 60 mA | 5.6 MHz | 1210 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ2B-330N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 3 Ω | 30 % | 160 mA | 1008 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||||
|
TRQ2B-8R2J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 µH | 690 mΩ | 5 % | 195 mA | 1008 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||||
|
TRQ3C-4R7M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 247 mΩ | 20 % | 900 mA | 43 MHz | 1210 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-101M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 2.96 Ω | 20 % | 190 mA | 6.8 MHz | 1812 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0403-3R9M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.9 µH | 93.7 mΩ | 20 % | 1.33 A | 1816 | NO | 85 °C | -25 °C | Unshielded | SMT | Tape, Embossed | 3.2 mm | 4.5 mm | 4 mm | KITAGAWA ELECTRONICS PTE LTD | 1816 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ6C-2R2N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 41 mΩ | 30 % | 3.2 A | 80 MHz | 2220 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 4.7 mm | 5.7 mm | 5 mm | KITAGAWA ELECTRONICS PTE LTD | 2220 | unknown | EAR99 | 8504.50.80.00 |