Filter Your Search
1 - 10 of 215 results
|
RL1011-222-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.204 mH | 4.58 Ω | 10 % | NO | 10 kHz | 263 mA | 900 kHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-152-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.499 mH | 3 Ω | 10 % | NO | 10 kHz | 324 mA | 1 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-122-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.203 mH | 2.13 Ω | 10 % | NO | 10 kHz | 379 mA | 1 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-102-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.008 mH | 1.92 Ω | 10 % | NO | 10 kHz | 402 mA | 1 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-471-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 843 mΩ | 10 % | NO | 10 kHz | 601 mA | 2 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-331-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 332 µH | 698 mΩ | 10 % | NO | 10 kHz | 671 mA | 2 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-221-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 223 µH | 454 mΩ | 10 % | NO | 10 kHz | 831 mA | 3 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-181-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 181 µH | 330 mΩ | 10 % | NO | 10 kHz | 959 mA | 3 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-151-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 148 µH | 301 mΩ | 10 % | NO | 10 kHz | 1.02 A | 3 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-121-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 123 µH | 216 mΩ | 10 % | NO | 10 kHz | 1.19 A | 3 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton |