Filter Your Search
1 - 10 of 215 results
|
RL1011-222-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.204 mH | 4.58 Ω | 10 % | NO | 10 kHz | 263 mA | 900 kHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-152-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.499 mH | 3 Ω | 10 % | NO | 10 kHz | 324 mA | 1 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-102-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.008 mH | 1.92 Ω | 10 % | NO | 10 kHz | 402 mA | 1 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-6R8-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.04 µH | 23 mΩ | 10 % | NO | 10 kHz | 4.03 A | 25 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-181-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 181 µH | 330 mΩ | 10 % | NO | 10 kHz | 959 mA | 3 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-100-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10.3 µH | 29 mΩ | 10 % | NO | 10 kHz | 3.62 A | 16 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-331-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 332 µH | 698 mΩ | 10 % | NO | 10 kHz | 671 mA | 2 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-122-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.203 mH | 2.13 Ω | 10 % | NO | 10 kHz | 379 mA | 1 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-101-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 99.5 µH | 169 mΩ | 10 % | NO | 10 kHz | 1.37 A | 4 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton | ||
|
RL1011-330-R
Eaton Corporation
|
$0.4743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33.2 µH | 70 mΩ | 10 % | NO | 10 kHz | 2.13 A | 7 MHz | Ferrite | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 810 µm | 8.5 mm | 5 mm | 9.5 mm | 10.5 mm | EATON CORP | RADIAL LEADED | compliant | Eaton |