Parametric results for: SER1052-402ML under Fixed Inductors

Filter Your Search

1 - 10 of 1,181,248 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
IHLP1212BZER2R2M11
Vishay Intertechnologies
$0.7017 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 46 mΩ 20 % YES 100 kHz 3 A 55 MHz COMPOSITE 1212 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 2 mm 3 mm 3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP1212BZER2R2M11
Vishay Dale
$0.8486 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 46 mΩ 20 % YES 100 kHz 3 A 55 MHz COMPOSITE 1212 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 2 mm 3 mm 3 mm VISHAY DALE 1212 unknown Vishay EAR99 8504.50.80.00
IHLP2525CZER1R5M01
Vishay Intertechnologies
$0.7582 Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 15 mΩ 20 % YES 100 kHz 9 A 40 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES DCR MEASURED WITH 5% TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 6.47 mm 6.47 mm VISHAY INTERTECHNOLOGY INC CHIP, 2525, GREEN compliant Vishay
IHLP2525CZER1R5M01
Vishay Dale
$1.3452 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 15 mΩ 20 % YES 100 kHz 9 A 40 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES DCR MEASURED WITH 5% TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 6.47 mm 6.47 mm VISHAY DALE 2525 unknown Vishay EAR99 8504.50.80.00
MLZ2012N6R8LT000
TDK Corporation
$0.0579 Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 250 mΩ 20 % YES 2 MHz 550 mA FERRITE 0805 1 YES DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE 125 °C -55 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP CHIP compliant TDK EAR99 8504.50.80.00
IDC2512ER220M
Vishay Dale
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 370 mΩ 20 % YES 100 kHz 800 mA FERRITE 2618 HIGH CURRENT INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED ONE SURFACE 2.92 mm 6.6 mm 4.45 mm VISHAY DALE 2618 unknown Vishay EAR99 8504.50.80.00
IDC2512ER220M
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 370 mΩ 20 % YES 100 kHz 800 mA FERRITE 2618 HIGH CURRENT INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED ONE SURFACE 2.92 mm 6.6 mm 4.45 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP1212BZER1R0M11
Vishay Intertechnologies
$0.5407 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 24 mΩ 20 % YES 100 kHz 5 A 75 MHz COMPOSITE 1212 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 2 mm 3 mm 3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP1212BZER1R0M11
Vishay Dale
$0.8716 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 µH 24 mΩ 20 % YES 100 kHz 5 A 75 MHz COMPOSITE 1212 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 2 mm 3 mm 3 mm VISHAY DALE 1212 unknown Vishay EAR99 8504.50.80.00
MLZ2012M100WT000
TDK Corporation
$0.0650 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 470 mΩ 20 % YES 2 MHz 350 mA FERRITE 0805 1 YES DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE 125 °C -55 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant TDK EAR99 8504.50.80.00