Filter Your Search
41 - 50 of 1,182,140 results
|
CDRH65NP-100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 51 mΩ | 20 % | YES | 100 kHz | 2.7 A | Ferrite | 2625 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.8 mm | 6.7 mm | 6.3 mm | SUMIDA CORP | 2625 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||||||
|
IHLP5050FDER100M01
Vishay Dale
|
$4.0995 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 17.2 mΩ | 20 % | YES | 100 kHz | 10 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 5050, GREEN | unknown | EAR99 | 8504.50.80.00 | Vishay | |||||||||||
|
IHLP1616BZER4R7M11
Vishay Intertechnologies
|
$0.8702 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 105 mΩ | 20 % | YES | 100 kHz | 1.7 A | 29 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP1616BZER4R7M11
Vishay Dale
|
$1.5655 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 105 mΩ | 20 % | YES | 100 kHz | 1.7 A | 29 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY DALE | 1616 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP4040DZERR56M01
Vishay Intertechnologies
|
$0.2568 | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.95 mΩ | 20 % | YES | 100 kHz | 27.5 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP6767GZER470M11
Vishay Dale
|
$3.1731 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 42.7 mΩ | 20 % | YES | 100 kHz | 8.7 A | 4.1 MHz | COMPOSITE | 6767 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7 mm | 17.15 mm | 17.15 mm | VISHAY DALE | 6767 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHLP6767GZER470M11
Vishay Intertechnologies
|
$2.9155 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 42.7 mΩ | 20 % | YES | 100 kHz | 8.7 A | 4.1 MHz | COMPOSITE | 6767 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7 mm | 17.15 mm | 17.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
DR127-220-R
Eaton Corporation
|
$1.0609 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 39.1 mΩ | 20 % | YES | 100 kHz | 4 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton | |||||||
|
IHLP2020BZER4R7M11
Vishay Intertechnologies
|
$0.1165 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 81.3 mΩ | 20 % | YES | 100 kHz | 3.2 A | 27 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
744311470
Wurth Elektronik
|
$3.3417 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 19.5 mΩ | 20 % | YES | 100 kHz | 6 A | 33 MHz | 2827 | POWER INDUCTOR | 1 | NO | 150 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | WRAPAROUND | 3.8 mm | 7 mm | 6.9 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2827 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik |