Parametric results for: eljfa470jf under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: eljfa470jf Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
ELJFA470JF
Panasonic Electronic Components
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 47 µH 7 Ω 5 % YES 2.52 MHz 75 mA 15 MHz Wirewound 30 1210 RF INDUCTOR 1 NO e2 Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED J BEND 2.2 mm 3.2 mm 2.5 mm PANASONIC CORP CHIP compliant EAR99 8504.50.80.00 Panasonic
ELJ-FA470JF
Panasonic Electronic Components
Check for Price No Yes Obsolete GENERAL PURPOSE INDUCTOR 47 µH 7 Ω 5 % YES 2.52 MHz 75 mA 15 MHz Wirewound 30 1210 RF INDUCTOR 1 NO e2 Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED J BEND 2.2 mm 3.2 mm 2.5 mm PANASONIC CORP 1210 compliant EAR99 8504.50.80.00
ELJFA470JFD
Panasonic Electronic Components
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 47 µH 6.7 Ω 5 % YES 2.52 MHz 100 mA 12 MHz 30 1210 RF INDUCTOR 1 NO e2 85 °C -20 °C Molded Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED J BEND 2.2 mm 3.2 mm 2.5 mm PANASONIC CORP CHIP, 1210, ROHS COMPLIANT compliant EAR99 8504.50.80.00 Panasonic