Filter Your Search
1 - 3 of 3 results
|
ELJFA470JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 5 % | YES | 2.52 MHz | 75 mA | 15 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||||
|
ELJ-FA470JF
Panasonic Electronic Components
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 5 % | YES | 2.52 MHz | 75 mA | 15 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
ELJFA470JFD
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 6.7 Ω | 5 % | YES | 2.52 MHz | 100 mA | 12 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -20 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | CHIP, 1210, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Panasonic |