Filter Your Search
1 - 10 of 32 results
|
HCM0703-150-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 14.9 µH | 127 mΩ | 15 % | YES | 100 kHz | 2.2 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | |||||||
|
HCM0703-1R5-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15 mΩ | 20 % | YES | 100 kHz | 9 A | IRON | 2827 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
HCM0703-6R8-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCM0703-R22-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 23 A | IRON | 2827 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
HCM0703-6R8-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | IRON | 2827 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
HCM0703-330-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 242 mΩ | 20 % | YES | 100 kHz | 1.8 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | |||||||
|
HCM0703-4R7-R
Eaton Corporation
|
$1.4718 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 40 mΩ | 20 % | YES | 100 kHz | 5.5 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCM0703-8R2-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 68 mΩ | 20 % | YES | 100 kHz | 4 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | |||||||
|
HCM0703-R22-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 23 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCM0703-100-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 77.6 mΩ | 20 % | YES | 100 kHz | 3.2 A | IRON | 2827 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |