Filter Your Search
1 - 10 of 32 results
|
HCM0703-R47-R
Eaton Corporation
|
$1.4233 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 4.2 mΩ | 20 % | YES | 100 kHz | 17.5 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
HCM0703-R22-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 23 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
HCM0703-8R2-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 68 mΩ | 20 % | YES | 100 kHz | 4 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||||
|
HCM0703-6R8-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
HCM0703-2R2-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 20 mΩ | 20 % | YES | 100 kHz | 8 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
HCM0703-100-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 78 mΩ | 20 % | YES | 100 kHz | 3.2 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
HCM0703-3R3-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 30 mΩ | 20 % | YES | 100 kHz | 6 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
HCM0703-R15-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 2.5 mΩ | 20 % | YES | 100 kHz | 26 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||||
|
HCM0703-1R5-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15 mΩ | 20 % | YES | 100 kHz | 9 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
HCM0703-1R0-R
Eaton Corporation
|
$1.4499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | YES | 100 kHz | 11 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | Eaton |