Parametric results for: lps5030-122mrb under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lps5030122mrb Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
LPS5030-122MRB
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 1.2 µH 43 mΩ 20 % YES 100 kHz 2.65 A 210 MHz Ferrite 1919 POWER INDUCTOR 1 YES e3 AEC-Q200 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED ONE SURFACE 2.9 mm 4.8 mm 4.8 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT