Filter Your Search
1 - 1 of 1 results
|
LPS5030-122MRB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 43 mΩ | 20 % | YES | 100 kHz | 2.65 A | 210 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.9 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |