Parametric results for: mlz2012a2r2mt under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mlz2012a2r2mt Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
MLZ2012A2R2MT000
TDK Corporation
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 2.2 µH 200 mΩ 20 % YES 10 MHz 160 mA 100 MHz 2012 POWER INDUCTOR 1 YES 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TDK CORP 2012 compliant EAR99 8504.50.80.00 TDK
MLZ2012A2R2MT
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 200 mΩ 20 % YES 10 MHz 500 mA 120 MHz FERRITE 2012M POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE e3 125 °C -55 °C Magnetic Shielded 2 SMT TR RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP CHIP, 2012M, ROHS COMPLIANT compliant EAR99 8504.50.80.00 TDK