Filter Your Search
1 - 2 of 2 results
|
MLZ2012A2R2MT000
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 200 mΩ | 20 % | YES | 10 MHz | 160 mA | 100 MHz | 2012 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||
|
MLZ2012A2R2MT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 200 mΩ | 20 % | YES | 10 MHz | 500 mA | 120 MHz | FERRITE | 2012M | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP, 2012M, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |