Filter Your Search
21 - 30 of 25,508 results
|
CD4063BE
Texas Instruments
|
$0.2698 | Yes | Active | 5 V | 1.25 µs | 500 ns | 4 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74HCT688D,652
NXP Semiconductors
|
$0.2718 | Yes | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | HCT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | SOT163-1 | |||||||||
|
74HC85D,652
NXP Semiconductors
|
$0.2734 | Yes | Transferred | 5 V | 59 ns | 1 | 4 | YES | SOP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | NXP | SOT109-1 | ||||||||||||
|
CD74HC283M96
Texas Instruments
|
$0.2932 | Yes | Yes | Active | 4.5 V | 315 ns | 42 ns | 4 | 4 | YES | SOP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74F280BNSR
Texas Instruments
|
$0.2934 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 9 | 9 | YES | SOP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | 20 mA | COMPLEMENTARY | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
M74HC148RM13TR
STMicroelectronics
|
$0.2942 | Yes | No | Obsolete | 4.5 V | 225 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | STMicroelectronics | |||||||||
|
74HC85D,652
Nexperia
|
$0.2976 | Yes | Obsolete | 5 V | 59 ns | 1 | 4 | YES | SOP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1993-11-01 | |||||||||||||
|
CD4532BE
Texas Instruments
|
$0.3058 | Yes | Yes | Active | 5 V | 440 ns | 110 ns | 1 | 8 | NO | DIP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74HCT688PW,118
NXP Semiconductors
|
$0.3061 | Yes | Obsolete | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 50 pF | HCT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | SOT360-1 | ||||||||||
|
CD4532BM
Texas Instruments
|
$0.3116 | Yes | Yes | Lifetime Buy | 5 V | 440 ns | 110 ns | 1 | 8 | YES | SOP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |