Filter Your Search
1 - 10 of 25,508 results
|
SN74278J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 39 ns | 1 | 4 | NO | DIP | 15 pF | TTL/H/L | ENCODER | TTL | INVERTED | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM25LS2521FMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 21 ns | 1 | 8 | YES | DFP | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | DFP | 20 | ||||||
|
SN54147W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 19 ns | 1 | 9 | YES | DFP | 15 pF | TTL/H/L | ENCODER | TTL | 9 TO 4 LINE PRIORITY ENCODER | 70 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN5482J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 2 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74H183N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 2 | 1 | NO | DIP | 25 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||
|
SNJ54278W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 31 ns | 1 | 4 | YES | DFP | 15 pF | TTL/H/L | ENCODER | TTL | 4 TO 4 LINE PRIORITY REGISTER | 80 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
74180PC
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 68 ns | 1 | 8 | NO | DIP | TTL/H/L | PARITY GENERATOR/CHECKER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN54181J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | 15 pF | TTL/H/L | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 135 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74185AN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 5 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | ENCODER | TTL | BINARY TO BCD CONVERTER | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74185AJ-G
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 40 ns | 1 | 5 | NO | DIP | 30 pF | OPEN-COLLECTOR | TTL/H/L | ENCODER | TTL | 99 mA | 5.25 V | 4.75 V | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |