Filter Your Search
1 - 10 of 17 results
|
CD74HC688MX
RCA
|
Check for Price | No | Obsolete | YES | SOP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD74HC688M96
RCA
|
Check for Price | No | Transferred | YES | SOP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HC688M
RCA
|
Check for Price | No | Transferred | YES | SOP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD74HC688M
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 255 ns | 1 | 8 | YES | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC688M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 255 ns | 1 | 8 | YES | SOP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC688M
Texas Instruments
|
$1.3581 | Yes | Yes | Obsolete | 4.5 V | 255 ns | 36 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-20 | compliant | 8542.39.00.01 | SOIC | 20 | EAR99 | Texas Instruments | ||
|
CD74HC688M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 210 ns | 1 | 8 | YES | SOP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC688M
Harris Semiconductor
|
$0.7494 | No | Transferred | 5 V | 255 ns | 1 | 8 | YES | SOP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC688M96E4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 255 ns | 36 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | |||||
|
CD74HC688M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | YES | SOP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |