Logic
CD74HC688M96E4
Texas Instruments
Description: 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125

Overview of CD74HC688M96E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Medical Imaging Automotive

CAD Models for CD74HC688M96E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC688M96E4 by Texas Instruments

CD74HC688M96E4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
255 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CD74HC688M96E4
    Texas Instruments
    8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
    VS

Alternate Parts for CD74HC688M96E4

This table gives cross-reference parts and alternative options found for CD74HC688M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC688DW-00R HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 Texas Instruments CD74HC688M96E4 vs SN74HC688DW-00R
GD74HC688D Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd CD74HC688M96E4 vs GD74HC688D
SN74HC688DW-00 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 Texas Instruments CD74HC688M96E4 vs SN74HC688DW-00
MC74HC688DWD IC,MAGNITUDE COMPARATOR,HC-CMOS,SOP,20PIN,PLASTIC Freescale Semiconductor CD74HC688M96E4 vs MC74HC688DWD
MM74HC688WMX Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC CD74HC688M96E4 vs MM74HC688WMX
M74HC688RM13TR HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 STMicroelectronics CD74HC688M96E4 vs M74HC688RM13TR
MM74HC688WMX_NL Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HC688M96E4 vs MM74HC688WMX_NL
TC74HC688AFW-ELP IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit Toshiba America Electronic Components CD74HC688M96E4 vs TC74HC688AFW-ELP
933713900652 IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit NXP Semiconductors CD74HC688M96E4 vs 933713900652
MC74HC688DWDS Identity Comparator, Rochester Electronics LLC CD74HC688M96E4 vs MC74HC688DWDS
Part Number Description Manufacturer Compare
SN74HC688N-10 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 Texas Instruments CD74HC688M96E4 vs SN74HC688N-10
933713900652 Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia CD74HC688M96E4 vs 933713900652
CD74HC688EX Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, Rochester Electronics LLC CD74HC688M96E4 vs CD74HC688EX
SN74HC688DWE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments CD74HC688M96E4 vs SN74HC688DWE4
SN74HC688DW3 Identity Comparator, Rochester Electronics LLC CD74HC688M96E4 vs SN74HC688DW3
SN54HC688WR HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments CD74HC688M96E4 vs SN54HC688WR
MC74HC688DW HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HC688M96E4 vs MC74HC688DW
SN74HC688PWRG4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 Texas Instruments CD74HC688M96E4 vs SN74HC688PWRG4
MM74HC688N_NL Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation CD74HC688M96E4 vs MM74HC688N_NL
5962-8681801RX HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74HC688M96E4 vs 5962-8681801RX

Related Parts for CD74HC688M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC688M96E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC688M96E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC688M96E4 would you like to use for your alert(s)?
  • Please alert me when CD74HC688M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC688M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC688M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC688M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC688M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC688M96E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: