Filter Your Search
1 - 10 of 94 results
|
JM38510R75602B2
Texas Instruments
|
Check for Price | Obsolete | 8 | 1 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/75602BSA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 8 | 1 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/75602S2A
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 16.5 ns | 8 | 1 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510R75602S2A
Texas Instruments
|
Check for Price | Obsolete | 8 | 1 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/75602B2A
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 8 | 1 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
JM38510/75602BRA
Texas Instruments
|
Check for Price | Obsolete | 8 | 1 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510R75602S2
Texas Instruments
|
Check for Price | Obsolete | 8 | 1 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
M38510/75602B2A
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 16.5 ns | 8 | 1 | YES | QCCN | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||
|
JM38510R75602SS
Texas Instruments
|
Check for Price | Obsolete | 8 | 1 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
JM38510/75602SSA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 8 | 1 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 |