Parametric results for: 74AC125TTR under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74ac125ttr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74AC125TTR
STMicroelectronics
Check for Price Yes Obsolete 3.3 V 10.5 ns 10 ns 4 1 YES TSSOP 50 pF 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 STMicroelectronics
74AC125TTR
Rochester Electronics LLC
Check for Price Contact Manufacturer 3.3 V 10.5 ns 4 1 YES TSSOP 3-STATE AC BUS DRIVER CMOS 2 TRUE 6 V 2 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown 8542.39.00.01