Parametric results for: 74LVC8T245PW-Q100J under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc8t245pwq100j Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
74LVC8T245PW-Q100J
NXP Semiconductors
Check for Price Yes Transferred 1.5 V 32 ns 10.3 ns 1 8 YES TSSOP 15 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 1.2 V AUTOMOTIVE R-PDSO-G24 Not Qualified 125 °C -40 °C AEC-Q100 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 24 SOT355-1 compliant
74LVC8T245PW-Q100J
Nexperia
$0.8980 Yes Active 1.5 V 32 ns 1 8 YES TSSOP 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS 2 TRUE 5.5 V 1.2 V AUTOMOTIVE R-PDSO-G24 e4 1 125 °C -40 °C 260 AEC-Q100 30 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm NEXPERIA TSSOP2 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 24 SOT355-1 compliant 2017-02-01 Nexperia