Parametric results for: MC74VHC1GT126DF2 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74vhc1gt126df2 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MC74VHC1GT126DF2
onsemi
Check for Price No Obsolete 3.3 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF 3-STATE AHC/VHC BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e0 1 125 °C -55 °C 235 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SOT-353 SC-70, SC-88A, SOT-353, 5 PIN 5 not_compliant 8542.39.00.01
MC74VHC1GT126DF2G
onsemi
Check for Price Yes Obsolete 3.3 V 16 ns 1 1 YES TSSOP 3-STATE AHC/VHC BUS DRIVER CMOS 2 TRUE 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified 1 125 °C -55 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ON SEMICONDUCTOR SOT-353 TSSOP, 5 compliant 8542.39.00.01 onsemi