Filter Your Search
1 - 2 of 2 results
|
MC74VHC1GT126DF2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 16 ns | 10.5 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | not_compliant | 8542.39.00.01 | |||
|
MC74VHC1GT126DF2G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 16 ns | 1 | 1 | YES | TSSOP | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | TSSOP, | 5 | compliant | 8542.39.00.01 | onsemi |