Parametric results for: P74FCT373TP under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p74fct373tp Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
P74FCT373TP
Pyramid Semiconductor Corporation
Check for Price No Obsolete 5 V 13 ns 8 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/P'S 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.416 mm PERFORMANCE SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 unknown