Parametric results for: RHRXHR162245K2 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rhrxhr162245k2 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RHRXHR162245K2
STMicroelectronics
Check for Price No No Obsolete 2.7 V 4.9 ns 4.9 ns 2 8 YES DFP 30 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR ALVC/VCX/A BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 3.6 V 2.3 V MILITARY R-CDFP-F48 Not Qualified e0 125 °C -55 °C 100k Rad(Si) V 48 CERAMIC, METAL-SEALED COFIRED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.72 mm 9.65 mm 15.75 mm STMICROELECTRONICS DFP DFP, FL48,.4,25 48 not_compliant 8542.39.00.01