Filter Your Search
1 - 1 of 1 results
|
RHRXHR162245K2
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2.7 V | 4.9 ns | 4.9 ns | 2 | 8 | YES | DFP | 30 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 2.3 V | MILITARY | R-CDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.72 mm | 9.65 mm | 15.75 mm | STMICROELECTRONICS | DFP | DFP, FL48,.4,25 | 48 | not_compliant | 8542.39.00.01 |